-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23079E2219B301
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1422007-6-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 2V Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4886 | Buy Now |
DISTI #
1422007-6
|
Avnet Americas | V23079E2219B301 - Tape and Reel (Alt: 1422007-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.1824 / $2.4640 | Buy Now |
DISTI #
571-1422007-6
|
Mouser Electronics | Low Signal Relays - PCB V23079E2219B301 RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
DISTI #
AMP1422007-6
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | V23079E2219B301 RoHS: Compliant | 0 |
|
$2.1800 / $5.9800 | Buy Now |
DISTI #
AMP1422007-6
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
000000000005360067
|
Sager | Low Signal Relays - PCB V23079E2219B301 Min Qty: 400 | 0 |
|
$2.9300 | Buy Now |
|
Master Electronics | V23079E2219B301 RoHS: Compliant | 0 |
|
$2.1800 / $5.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1422007-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1422007-6
TE Connectivity
V23079E2219B301
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE; ELECTRICAL LIFE FOR CONTACT DC RATINGS: 100000 | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 4.33 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 28 Ω | |
Coil Voltage(DC)-Max | 2 V | |
Coil Voltage-Nom | 2 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | .5A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | 20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 14.6mm x 7.2mm x 9.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 7 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 14 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |