-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23079B1218B301
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0789
|
Newark | Low Signal Relays - Pcb V23079B1218B301 |Potter&brumfield Te Connectivity 1422002-8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1975 |
|
$2.8800 | Buy Now |
DISTI #
2266-1422002-8-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 2.4V Min Qty: 30 Lead time: 18 Weeks Container: Tube MARKETPLACE PRODUCT |
1975 In Stock |
|
$2.6600 / $2.8100 | Buy Now |
DISTI #
1422002-8-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 2.4V Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6018 | Buy Now |
DISTI #
1422002-8
|
Avnet Americas | V23079B1218B301 - Rail/Tube (Alt: 1422002-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$2.2816 / $2.5760 | Buy Now |
DISTI #
655-1422002-8
|
Mouser Electronics | Low Signal Relays - PCB V23079B1218B301 RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$2.3000 | Buy Now |
DISTI #
AMP1422002-8
|
Heilind Electronics | V23079B1218B301 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23079B1218B301 RoHS: Compliant |
1975 Partner Stock |
|
$2.0400 / $3.1900 | Buy Now |
DISTI #
53922418
|
Verical | Signal Relay 2.4VDC 2A DPDT(14.5x7.2x9.8)mm THT Min Qty: 24 Package Multiple: 1 | Americas - 1975 |
|
$2.4900 / $2.6400 | Buy Now |
DISTI #
1422002-8
|
Avnet Americas | V23079B1218B301 - Rail/Tube (Alt: 1422002-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$2.2816 / $2.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1422002-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1422002-8
TE Connectivity
V23079B1218B301
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.058 A | |
Coil Operate Voltage(DC) | 5.2 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 41 Ω | |
Coil Voltage(DC)-Max | 2.4 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insertion Loss-Max | -0.02 dB | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 14.5mm X 7.2mm X 9.8mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 7 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 14 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |