Part Details for 1421T8BK by Hammond Manufacturing
Overview of 1421T8BK by Hammond Manufacturing
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421T8BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9204
|
Newark | Feet, Rubber, 12.1 X 3.1Mm,square,black, Bumper/Feet Mounting:Adhesive, Height:3.1Mm, Base Diameter:-, Base Width:12.1Mm, Bumper/Feet Style:Square, Bumper/Feet Colour:Black, Bumper/Feet Material:Rubber, External Width:12.1Mm Rohs Compliant: Yes |Hammond 1421T8BK Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 3 |
|
$6.4100 / $6.9700 | Buy Now |
DISTI #
41T0978
|
Newark | Feet, Stick On Pk24, Bumper/Feet Mounting:Adhesive, Bumper/Feet Material:Rubber, Height:3.1Mm, Bumper/Feet Style:Square, Bumper/Feet Color:Black, Product Range:1421 Series, Svhc:No Svhc (15-Jan-2019), External Width:12.1Mm, Rohs Compliant: Yes |Hammond 1421T8BK Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 29 |
|
$6.4100 / $6.9700 | Buy Now |
DISTI #
24B6332
|
Newark | Bumper/Feet Mounting:Adhesive, Height:3.1Mm, Bumper/Feet Style:Square, Bumper/Feet Colour:Black, Bumper/Feet Material:Rubber, Product Range:- Rohs Compliant: Yes |Hammond 1421T8BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $8.0200 | Buy Now |
DISTI #
HM2638-ND
|
DigiKey | FEET RUBBER .47" X .12" BLK 1=24 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$6.4085 / $9.0200 | Buy Now |
DISTI #
546-1421T8BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Rubber Feet, Black Square .47x.12/Pk 24 RoHS: Compliant | 406 |
|
$6.1800 / $7.4000 | Buy Now |
DISTI #
V99:2348_17731477
|
Arrow Electronics | Black Rubber Feet, Self-Adhesive Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1947 | Americas - 16 |
|
$3.5150 / $4.8224 | Buy Now |
DISTI #
70164373
|
RS | Rubber Feet, Rubber, 0.12 in., Black | Hammond Manufacturing 1421T8BK RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 3 Weeks, 0 Days Container: Package | 1 |
|
$8.0300 / $9.0200 | Buy Now |
|
Onlinecomponents.com | Hardware - (24) black self-adhesive, square (.47"x.12") rubber feet RoHS: Compliant |
9 In Stock 265 Factory Stock |
|
$6.0300 / $94.0000 | Buy Now |
DISTI #
50476932
|
Verical | Black Rubber Feet, Self-Adhesive Min Qty: 2 Package Multiple: 1 Date Code: 1947 | Americas - 16 |
|
$3.5150 | Buy Now |
DISTI #
51626482
|
Verical | Black Rubber Feet, Self-Adhesive Min Qty: 1 Package Multiple: 1 Date Code: 1733 | Americas - 8 |
|
$113.9394 / $117.9423 | Buy Now |
Part Details for 1421T8BK
1421T8BK CAD Models
1421T8BK Part Data Attributes:
|
1421T8BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1421T8BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |