Part Details for 1421T6CL by Hammond Manufacturing
Overview of 1421T6CL by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421T6CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0976
|
Newark | Feet, Stick On, Pk24, Bumper/Feet Mounting:Adhesive, Bumper/Feet Material:Rubber, Height:2.2Mm, Bumper/Feet Style:Round, Bumper/Feet Color:Transparent, Product Range:1421 Series, Svhc:No Svhc (15-Jan-2019), External Rohs Compliant: Yes |Hammond 1421T6CL Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 373 |
|
$4.1200 / $5.6300 | Buy Now |
DISTI #
05R6281
|
Newark | Feet, Rubber, 7.9 X 2.2Mm, Round,clear, Bumper/Feet Mounting:Adhesive, Height:2.2Mm, Base Diameter:7.9Mm, Base Width:-, Bumper/Feet Style:Round, Bumper/Feet Colour:Transparent, Bumper/Feet Material:Rubber Rohs Compliant: Yes |Hammond 1421T6CL Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 1467 |
|
$7.3400 / $9.1300 | Buy Now |
DISTI #
HM2636-ND
|
DigiKey | FEET RUBBER .31" X .09" CLR 1=24 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
565 In Stock |
|
$6.4085 / $9.0200 | Buy Now |
DISTI #
546-1421T6CL
|
Mouser Electronics | Enclosures, Boxes, & Cases Rubber Feet, Clear Round .31x.09/Pack24 RoHS: Compliant | 55 |
|
$6.4000 / $8.7800 | Buy Now |
DISTI #
V99:2348_17669765
|
Arrow Electronics | Clear Rubber Feet, Self-Adhesive Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1640 | Americas - 12 |
|
$1.3450 | Buy Now |
DISTI #
70164371
|
RS | Rubber Feet, Rubber, 0.31 in., 0.09 in., Clear | Hammond Manufacturing 1421T6CL RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Package | 0 |
|
$8.3000 / $9.0200 | RFQ |
|
Onlinecomponents.com | Hardware - (24) clear self-adhesive, round (.31"x.09") rubber feet RoHS: Compliant | 1467 Factory Stock |
|
$6.0300 / $94.0000 | Buy Now |
|
Powell Electronics | Hardware - (24) clear self-ad Min Qty: 1 | 880 |
|
$5.8800 / $6.7100 | Buy Now |
DISTI #
1876522
|
element14 Asia-Pacific | FEET, STICK ON, PK24 RoHS: Compliant Min Qty: 1 Container: Pack | 373 |
|
$7.0052 / $9.6174 | Buy Now |
DISTI #
1876522
|
Farnell | FEET, STICK ON, PK24 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Pack | 373 |
|
$7.8646 / $9.7776 | Buy Now |
Part Details for 1421T6CL
1421T6CL CAD Models
1421T6CL Part Data Attributes
|
1421T6CL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1421T6CL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |