Part Details for 1421T5BK by Hammond Manufacturing
Overview of 1421T5BK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421T5BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6329
|
Newark | Hardware Rohs Compliant: Yes |Hammond 1421T5BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$7.7000 / $9.1300 | Buy Now |
DISTI #
41T0974
|
Newark | Feet, Stick On, Pk24, Bumper/Feet Mounting:Adhesive, Bumper/Feet Material:-, Height:5Mm, Bumper/Feet Style:Round, Bumper/Feet Color:Black, Product Range:1421 Series, Svhc:No Svhc (15-Jan-2019), External Diameter:11.1Mm, Rohs Compliant: Yes |Hammond 1421T5BK Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 10 |
|
$7.7000 / $9.1300 | Buy Now |
DISTI #
HM1483-ND
|
DigiKey | FEET RUBBER .44" X .20" BLK 1=24 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$6.4085 / $9.0200 | Buy Now |
DISTI #
546-1421T5BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Rubber Feet, Black Round .44x.2"/Pack24 RoHS: Compliant | 9 |
|
$6.4000 / $8.7800 | Buy Now |
DISTI #
V99:2348_17731466
|
Arrow Electronics | Black Rubber Feet, Self-Adhesive Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1630 | Americas - 2 |
|
$1.3450 | Buy Now |
DISTI #
70164368
|
RS | Rubber Feet, Rubber, 0.44 in., 0.20 in., Black | Hammond Manufacturing 1421T5BK RoHS: Compliant Min Qty: 1 Package Multiple: 24 Container: Package | 0 |
|
$8.3000 / $9.0200 | RFQ |
|
Onlinecomponents.com | Hardware - (24) black self-adhesive, round (.44"x.20") rubber feet RoHS: Compliant | 176 Factory Stock |
|
$6.0300 / $94.0000 | Buy Now |
|
Powell Electronics | Hardware - (24) black self-ad Min Qty: 1 | 106 |
|
$5.8800 / $6.7100 | Buy Now |
DISTI #
1876519
|
element14 Asia-Pacific | FEET, STICK ON, PK24 RoHS: Compliant Min Qty: 1 Container: Pack | 11 |
|
$7.0519 / $9.6815 | Buy Now |
DISTI #
1876519
|
Farnell | FEET, STICK ON, PK24 RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Pack | 4 |
|
$8.1436 / $9.8125 | Buy Now |
Part Details for 1421T5BK
1421T5BK CAD Models
1421T5BK Part Data Attributes:
|
1421T5BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1421T5BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |