Part Details for 1421T2 by Hammond Manufacturing
Overview of 1421T2 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8949
|
Newark | Feet, Rubber, 12.7 X 3.5Mm, Black, Round, Bumper/Feet Mounting:Adhesive, Height:3.5Mm, Base Diameter:12.7Mm, Base Width:-, Bumper/Feet Style:Round, Bumper/Feet Colour:Black, Bumper/Feet Material:Rubber, External Width:12.7Mm Rohs Compliant: Yes |Hammond 1421T2 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Date Code: 0 Container: Pack | 67 |
|
$7.3200 / $8.4700 | Buy Now |
DISTI #
HM1480-ND
|
DigiKey | FEET RUBBER .5" X .14" BLK 1=24 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
663 In Stock |
|
$5.8876 / $9.8500 | Buy Now |
DISTI #
546-1421T2
|
Mouser Electronics | Enclosures, Boxes, & Cases 0.5x.14" Rubber Feet Pack24, Round, Black RoHS: Compliant | 114 |
|
$5.8100 / $8.2500 | Buy Now |
DISTI #
70164365
|
RS | Rubber Feet, Rubber, 0.5 in., 0.14 in., Black, 1421 Series | Hammond Manufacturing 1421T2 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 3 Weeks, 0 Days Container: Package | 50 |
|
$8.3600 / $9.6600 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Hardware - (24) black self-adhesive, flat round (.5"x.14") rubber feet RoHS: Compliant |
35 In Stock 918 Factory Stock |
|
$5.4700 / $7.9800 | Buy Now |
DISTI #
60650738
|
Verical | Flat-Round Rubber Feet, Self-Adhesive, Black, 4mm Product Height (Pack 24) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2152 | Americas - 35 |
|
$7.5530 / $10.3740 | Buy Now |
DISTI #
HM-1421T2
|
TME | Mount.elem: self-adhesive foot, black, 24pcs. Min Qty: 1 | 0 |
|
$4.7400 / $6.0900 | RFQ |
|
Powell Electronics | PKG OF 24 ROUND RUBBER FEET Min Qty: 1 | 606 |
|
$5.7400 / $6.7100 | Buy Now |
|
Master Electronics | Hardware - (24) black self-adhesive, flat round (.5"x.14") rubber feet RoHS: Compliant |
35 In Stock 918 Factory Stock |
|
$5.4700 / $7.9800 | Buy Now |