Part Details for 1421PCB1-8 by Hammond Manufacturing
Overview of 1421PCB1-8 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421PCB1-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3514
|
Newark | Standoff, Pcb, Nylon, White, Accessory Type:Standoff, For Use With:Hammond 1421 Printed Circuit Board, Product Range:1421Pcb Series Rohs Compliant: Yes |Hammond 1421PCB1-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$4.4100 / $5.7400 | Buy Now |
DISTI #
3937-1421PCB1-8-ND
|
DigiKey | PCB STANDOFF .25" 8/PK Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
146 In Stock |
|
$7.2180 / $8.4500 | Buy Now |
DISTI #
HM1257-ND
|
DigiKey | PCB STANDOFF .25" 8/PK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.1617 / $7.0800 | Buy Now |
DISTI #
546-1421PCB1-8
|
Mouser Electronics | Enclosures, Boxes, & Cases PCB Standoffs, Pack8 White Nylon, 0.65"H RoHS: Compliant | 304 |
|
$4.1500 / $5.5200 | Buy Now |
DISTI #
70226539
|
RS | Enclosure, Hardware, .65in High PC Circuit Board Standoff | Hammond Manufacturing 1421PCB1-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 8 Container: Package | 0 |
|
$6.3500 / $7.2200 | RFQ |
|
Onlinecomponents.com | Hardware - (8) .65" high P.C. circuit board standoff RoHS: Compliant |
116 In Stock 210 Factory Stock |
|
$3.9100 / $5.9500 | Buy Now |
DISTI #
78404941
|
Verical | P.C. Circuit Board Standoffs, Tough White Nylon, 17mm Product Height (Pack 8) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2410 | Americas - 115 |
|
$5.4470 / $7.7350 | Buy Now |
|
Powell Electronics | 1/4" PCB S-OFF SELF STK 8 PCS Min Qty: 1 | 139 |
|
$3.9700 / $4.6500 | Buy Now |
|
Master Electronics | Hardware - (8) .65" high P.C. circuit board standoff RoHS: Compliant |
116 In Stock 210 Factory Stock |
|
$3.9100 / $5.9500 | Buy Now |
Part Details for 1421PCB1-8
1421PCB1-8 CAD Models
1421PCB1-8 Part Data Attributes
|
1421PCB1-8
Hammond Manufacturing
Buy Now
|
Compare Parts:
1421PCB1-8
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |