Part Details for 1421NP250 by Hammond Manufacturing
Results Overview of 1421NP250 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1421NP250 Information
1421NP250 by Hammond Manufacturing is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 1421NP250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W3133
|
Newark | Clip Nut, Steel, #10-32, Pk250, Accessory Type:Clip Nut, Thread Size - Metric:-, Thread Size - Im... more RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 138 |
|
$128.3600 / $159.0800 | Buy Now |
DISTI #
HM2628-ND
|
DigiKey | CLIP NUT STEEL 10-32 250/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
38 In Stock |
|
$123.4272 / $158.8300 | Buy Now |
DISTI #
546-1421NP250
|
Mouser Electronics | Racks & Rack Cabinet Accessories 10-32 Clip Nuts for Round/Pack 250/Zinc RoHS: Compliant | 103 |
|
$121.0700 / $139.1600 | Buy Now |
DISTI #
71135247
|
RS | Hardware - (250)10-32 zinc plated clip nuts for punched (round) hole panel rails | Hammond Manufactu... more RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Package | 0 |
|
$146.9900 / $161.5300 | RFQ |
DISTI #
70306164
|
RS | Hardware - (250)10-32 zinc plated clip nuts for punched (round) hole panel rails | Hammond Manufactu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.3900 / $160.6700 | RFQ |
|
Onlinecomponents.com | Hardware - (250) 10-32 zinc plated clip nuts for punched (round) hole panel rails RoHS: Compliant |
4 In Stock 138 Factory Stock |
|
$118.7800 / $142.5200 | Buy Now |
|
Master Electronics | Hardware - (250) 10-32 zinc plated clip nuts for punched (round) hole panel rails RoHS: Compliant |
4 In Stock 138 Factory Stock |
|
$118.7800 / $142.5200 | Buy Now |