Part Details for 1421NP100 by Hammond Manufacturing
Overview of 1421NP100 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421NP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3674
|
Newark | Clip Nut, #10-32, 100 Pack, Accessory Type:Clip Nut, Thread Size - Metric:-, Thread Size - Imperial:10-32, For Use With:Round Punched Hole Rails, Product Range:-, Pack Quantity:100 Rohs Compliant: Yes |Hammond 1421NP100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 16 |
|
$59.2700 / $73.5900 | Buy Now |
DISTI #
HM1708-ND
|
DigiKey | CLIP NUT STEEL 10-32 100/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$56.9943 / $73.8800 | Buy Now |
DISTI #
546-1421NP100
|
Mouser Electronics | Racks & Rack Cabinet Accessories 10-32 Clip Nuts ZincPlated, Pack 100 RoHS: Compliant | 27 |
|
$56.9900 / $70.7600 | Buy Now |
DISTI #
70165083
|
RS | Clip Nut, 10-32, clip, Zinc Plated, Round Hole Punched Rails, 1421NP Series | Hammond Manufacturing 1421NP100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 2 |
|
$67.2300 / $73.8800 | Buy Now |
|
Onlinecomponents.com | Hardware - (100) 10-32 zinc plated clip nuts for punched (round) hole panel rails RoHS: Compliant |
8 In Stock |
|
$52.9100 / $71.6600 | Buy Now |
|
Master Electronics | Hardware - (100) 10-32 zinc plated clip nuts for punched (round) hole panel rails RoHS: Compliant |
8 In Stock |
|
$52.9100 / $71.6600 | Buy Now |
|
Neutron USA | Racks & Rack Cabinet Accessories 10-32 Clip Nuts ZincPlated, Pack 100 | 50 |
|
$178.0000 | Buy Now |
Part Details for 1421NP100
1421NP100 CAD Models
1421NP100 Part Data Attributes:
|
1421NP100
Hammond Manufacturing
Buy Now
|
Compare Parts:
1421NP100
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |