Part Details for 1421J6 by Hammond Manufacturing
Overview of 1421J6 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421J6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0967
|
Newark | Enclosure Accessory, #6-32, 6 Pack, Screw, Sloped Aluminium Instruments Rohs Compliant: Yes |Hammond 1421J6 Min Qty: 1 Package Multiple: 6 Date Code: 0 Container: Pack | 18 |
|
$5.1600 / $6.4300 | Buy Now |
DISTI #
31C6867
|
Newark | Screw, #6-32, 6 Pack, Accessory Type:Screw, For Use With:Small Metallic Enclosures, Product Range:-, Features:Self-Tapping, Nickel Plated, Screw Length:0.37", Size:6-32, Thread Size - Imperial:6-32 Rohs Compliant: Yes |Hammond 1421J6 Min Qty: 1 Package Multiple: 6 Date Code: 0 Container: Pack | 9 |
|
$5.1600 / $6.4300 | Buy Now |
DISTI #
HM1478-ND
|
DigiKey | SHT MTL SCREW PHILLIPS 6-32 6/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
58 In Stock |
|
$4.3905 / $6.1800 | Buy Now |
DISTI #
546-1421J6
|
Mouser Electronics | Enclosures, Boxes, & Cases 6-32 Screw, Phillips Pack 6, Self Tap RoHS: Compliant | 63 |
|
$4.3900 / $6.0100 | Buy Now |
DISTI #
70164678
|
RS | SCREWS, PKG. OF 6, 6-32 PHILIPS HEAD SCREWS FOR SLOPED 1456 ENCLOSURES | Hammond Manufacturing 1421J6 RoHS: Compliant Min Qty: 1 Package Multiple: 6 Lead time: 3 Weeks, 0 Days Container: Package | 3 |
|
$5.5000 / $6.1800 | Buy Now |
|
Onlinecomponents.com | Hardware - (6) 6-32 self tapping phillips replacement screws RoHS: Compliant |
15 In Stock 562 Factory Stock |
|
$4.0800 / $8.4700 | Buy Now |
DISTI #
51625661
|
Verical | Screw Kit For 1444-1783 Enclosure RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1941 | Americas - 15 |
|
$10.1899 / $11.0143 | Buy Now |
|
Quest Components | ASSEMBLY SCREWS, #6-32 X 1/4, 6PK | 7 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
HM-1421J6
|
TME | Set of screws, HM-1421J, 6pcs. Min Qty: 1 | 10 |
|
$1.4000 / $1.8000 | Buy Now |
|
Powell Electronics | PHILIPS SELF-TAPPING SCREWS Min Qty: 1 | 371 |
|
$5.8500 | Buy Now |
Part Details for 1421J6
1421J6 CAD Models
1421J6 Part Data Attributes
|
1421J6
Hammond Manufacturing
Buy Now
|
Compare Parts:
1421J6
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |