Part Details for 1421B by Hammond Manufacturing
Overview of 1421B by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5561
|
Newark | Thumb Screw, #10-32, 4 Pack, Accessory Type:Thumb Screw, Thread Size - Metric:-, Thread Size - Imperial:10-32, For Use With:0.09" Thick Panels, Product Range:-, Features:Nickel Plated, Size:10-32 X 0.5" Rohs Compliant: Yes |Hammond 1421B Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
1421B-ND
|
DigiKey | THUMB SCREW KNOB 10-32 4/PK Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
V99:2348_17621174
|
Arrow Electronics | 4 Package Screw Thumb Knob Circular-Hd 10-32-Thd Nickel Plated With 4 Package Captivated Nylon Washers Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1608 | Americas - 4 |
|
$4.3750 | Buy Now |
|
Onlinecomponents.com | Hardware - (4) 10-32 x .5" thumb screws and (4) captivated nylon washers RoHS: Compliant |
1 In Stock |
|
$11.2700 / $64.9400 | Buy Now |
DISTI #
25947718
|
Verical | 4 Package Screw Thumb Knob Circular-Hd 10-32-Thd Nickel Plated With 4 Package Captivated Nylon Washers Min Qty: 2 Package Multiple: 1 Date Code: 1608 | Americas - 4 |
|
$4.3750 | Buy Now |
|
Master Electronics | Hardware - (4) 10-32 x .5" thumb screws and (4) captivated nylon washers RoHS: Compliant |
1 In Stock |
|
$11.2700 / $64.9400 | Buy Now |
Part Details for 1421B
1421B CAD Models
1421B Part Data Attributes:
|
1421B
Hammond Manufacturing
Buy Now
|
Compare Parts:
1421B
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |