Part Details for 1421A100B by Hammond Manufacturing
Overview of 1421A100B by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421A100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4837
|
Newark | Fasteners, Screws, #10-32, Accessory Type:Oval Head Screw, Thread Size - Metric:-, Thread Size - Imperial:10-32, For Use With:Rack & Rack Cabinets, Product Range:- Rohs Compliant: Yes |Hammond 1421A100B Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Hardware - (100) 10-32 x .625" slotted & phillips combination oval head screws RoHS: Compliant |
6 In Stock |
|
$16.9900 / $23.8400 | Buy Now |
DISTI #
51628784
|
Verical | Nickel Plated 10-32 X 0.63" Combo Slot, Phillips Oval Countersunk Head Screws (100 Pack) Min Qty: 3 Package Multiple: 1 Date Code: 1433 | Americas - 6 |
|
$26.9939 / $29.3958 | Buy Now |
|
Quest Components | MACH SCREW OVAL COMB 10-32 100/PK | 100 |
|
$3.3365 / $7.6995 | Buy Now |
|
Quest Components | MACH SCREW OVAL COMB 10-32 100/PK | 329 |
|
$4.2347 / $7.6995 | Buy Now |
DISTI #
2000593
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$23.3126 / $29.5111 | Buy Now |
DISTI #
2000593
|
Farnell | FASTENERS, SCREWS, #10-32 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Pack | 0 |
|
$24.9797 / $30.0989 | Buy Now |
|
Master Electronics | Hardware - (100) 10-32 x .625" slotted & phillips combination oval head screws RoHS: Compliant |
6 In Stock |
|
$16.9900 / $23.8400 | Buy Now |