-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H7123
|
Newark | Rf/Coaxial, Smb Plug, R/A, 50 Ohm, Crimp, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 142194 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$8.2700 / $10.1000 | Buy Now |
DISTI #
ACX1290-ND
|
DigiKey | CONN SMB PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2337 In Stock |
|
$3.7919 / $6.8400 | Buy Now |
DISTI #
70031872
|
RS | Connector rf coaxial smb rt angle crimpplug for rg174 316 LMR100 cable 50 ohm | Amphenol RF 142194 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$5.2700 / $6.8400 | Buy Now |
DISTI #
AMR142194
|
Heilind Electronics | SMB PLUG | Americas - 113 in Stock750 On Order |
|
$4.6094 / $5.9000 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMB Right Angle Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
355 In Stock |
|
$3.4500 / $6.2900 | Buy Now |
DISTI #
70371144
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2249 | Americas - 355 |
|
$5.2445 / $8.1795 | Buy Now |
DISTI #
77907489
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 9 Package Multiple: 1 | Americas - 33 |
|
$8.2090 / $9.4504 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 36 |
|
$5.3290 / $7.9935 | Buy Now |
DISTI #
142194
|
TME | Socket, SMB, female, angled 90°, 50Ω, soldering,crimped, for cable Min Qty: 1 | 33 |
|
$5.5300 / $7.9000 | Buy Now |
DISTI #
AMR142194
|
Interstate Connecting Components | SMB PLUG | 22150 On Order |
|
$4.6094 / $5.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy