Part Details for 142194-75 by Amphenol RF
Overview of 142194-75 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142194-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5285
|
Newark | Rf/Coaxial, Smb Plug, R/A, 75 Ohm, Crimp, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 142194-75 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$8.7100 / $9.2100 | Buy Now |
DISTI #
ACX1291-ND
|
DigiKey | CONN MINI SMB PLUG R/A 75 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
253 In Stock |
|
$4.9289 / $8.4500 | Buy Now |
DISTI #
70031932
|
RS | Connector rf coaxial smb right-angle crimp plug mini 75 ohm rg179 187 b9221 | Amphenol RF 142194-75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 63 |
|
$4.1900 | Buy Now |
DISTI #
AMR142194-75
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.3750 / $7.2097 | Buy Now | |
|
Onlinecomponents.com | RF Connector - Mini-SMB Right Angle Crimp Plug for RG-179 RG-187 75 Ohms RoHS: Compliant |
79 In Stock |
|
$4.5700 / $8.8000 | Buy Now |
DISTI #
51490773
|
Verical | Conn Mini-SMB 75Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1632 | Americas - 75 |
|
$8.7065 / $11.4434 | Buy Now |
DISTI #
142194-75
|
TME | Plug, Mini SMB, female, angled 90°, 75Ω, soldering,crimped Min Qty: 1 | 0 |
|
$6.4800 / $9.2600 | RFQ |
DISTI #
AMR142194-75
|
Interstate Connecting Components | 0 |
|
$5.3750 / $7.2097 | Buy Now | |
|
Powell Electronics | Mini-SMB Right Angle Cable Plug 75 Ohm R Min Qty: 100 | 1051 |
|
$4.9200 / $6.3900 | Buy Now |
DISTI #
142194-75
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7300 | Buy Now |