Part Details for 142184-75 by Amphenol Corporation
Overview of 142184-75 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142184-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142184-75
|
Avnet Americas | RF / Coaxial Connector, SMB Coaxial, Right Angle Bulkhead Plug, Solder, 75 ohm, Beryllium Copper - Bag (Alt: 142184-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$11.4116 | Buy Now |
DISTI #
523-142184-75
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI SMB R/A BLKHEAD REC PCB 75 OHM GOLD RoHS: Compliant | 0 |
|
$13.4400 / $13.9000 | Order Now |
Part Details for 142184-75
142184-75 CAD Models
142184-75 Part Data Attributes
|
142184-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
142184-75
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.276 inch | |
Body Depth | 0.733 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |