Part Details for 142184-5 by TE Connectivity
Overview of 142184-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 142184-5
142184-5 CAD Models
142184-5 Part Data Attributes
|
142184-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
142184-5
TE Connectivity
1mm2, COPPER ZINC ALLOY, GOLD FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 17 AWG |