Part Details for 14218 by ICO Rally
Overview of 14218 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76314-218LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 36 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
131-4218-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4218-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Double End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 14218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $6.5000 | Buy Now |