-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9195
|
Newark | Rj45 Conn, Plug, Cat5, 8P8C, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Phoenix Contact 1421607 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$16.7300 / $24.0500 | Buy Now |
DISTI #
277-16281-ND
|
DigiKey | RJ45 CONNECTOR DEGREE OF PROTECT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
59 In Stock |
|
$22.7360 / $28.2200 | Buy Now |
DISTI #
651-1421607
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IE8 AWG 26-24 ETHERNET RoHS: Compliant | 197 |
|
$24.2500 / $26.5400 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 26- 24 - cable outlet: straight - color: green |
15 In Stock 305 Factory Stock |
|
$22.0700 / $30.8100 | Buy Now |
DISTI #
80941422
|
Verical | Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 24 |
|
$28.1636 | Buy Now |
DISTI #
76495246
|
Verical | Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 14 |
|
$36.6243 / $39.0000 | Buy Now |
DISTI #
1421607
|
TTI | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IE8 AWG 26-24 ETHERNET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$24.2500 | Buy Now |
DISTI #
CUCINDC1ZNISR4IE8
|
TME | Plug, RJ45, PIN: 8, gold-plated, Layout: 8p8c, for cable, IDC Min Qty: 1 | 6 |
|
$18.8600 / $21.8800 | Buy Now |
DISTI #
000000000005576722
|
Sager | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IE8 AWG 26-24 ETHERNET Min Qty: 1 | 0 |
|
$28.5800 / $33.3400 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1421607
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421607
Phoenix Contact
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |