Part Details for 142152 by Amphenol RF
Results Overview of 142152 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
142152 Information
142152 by Amphenol RF is an RF SMB/SSMB Connector.
RF SMB/SSMB Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 142152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5246
|
Newark | Connector, Smb, Rcpt, 50 Ohm, Panel, Connector Type:Smb Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 142152 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$3.0200 | Buy Now |
DISTI #
ACX1309-ND
|
DigiKey | CONN SMB RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
124 In Stock |
|
$3.2000 / $6.0400 | Buy Now |
DISTI #
70032541
|
RS | Connector, RF, SMB Straight Jack Solder Cup 50 Ohm Bulkhead | Amphenol RF 142152 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $5.1800 | RFQ |
DISTI #
AMR142152
|
Heilind Electronics | SMB BLKHD JCK/REAR-MT/50N | Americas - 0 in Stock |
|
$3.0313 / $4.1291 | Buy Now |
|
Onlinecomponents.com | RF Connector SMB Straight Jack Solder Cup 50 Ohm Bulkhead RoHS: Compliant |
444 In Stock |
|
$2.4600 / $4.6900 | Buy Now |
DISTI #
70364315
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount RCP Gold Min Qty: 15 Package Multiple: 5 | Americas - 440 |
|
$3.8610 / $6.0970 | Buy Now |
DISTI #
142152
|
TME | Connector: SMB, socket, male, straight, 50Ω, soldering, PTFE, brass Min Qty: 100 | 0 |
|
$3.4100 | RFQ |
DISTI #
AMR142152
|
Interstate Connecting Components | SMB BLKHD JCK/REAR-MT/50N | 0 |
|
$3.0313 / $4.1291 | Buy Now |
|
Powell Electronics | SMB Straight Jack 50 Ohm Bulkhead - Rea Min Qty: 100 | 137 |
|
$2.4600 / $3.2400 | Buy Now |
DISTI #
142152
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |