Part Details for 1421499 by Phoenix Contact
Overview of 1421499 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1421499-ND
|
DigiKey | POWER CABLE 4-POSITION PUR HALOG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$326.1090 / $354.4700 | Buy Now |
DISTI #
651-1421499
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-50,0-PUR/ M12FST RoHS: Compliant | 0 |
|
$317.1300 / $354.0800 | Order Now |
|
Onlinecomponents.com | Cable Assembly 50m Power 4POS SKT 16AWG | 0 |
|
$299.2000 / $331.2300 | Buy Now |
DISTI #
000000000005576721
|
Sager | Sensor Cables / Actuator Cables SAC-4P-50,0-PUR/ M12FST Min Qty: 1 | 0 |
|
$358.9600 / $386.5800 | Buy Now |
|
Master Electronics | Cable Assembly 50m Power 4POS SKT 16AWG | 0 |
|
$299.2000 / $331.2300 | Buy Now |
Part Details for 1421499
1421499 CAD Models
1421499 Part Data Attributes:
|
1421499
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421499
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |