-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5235
|
Newark | Rf/Coaxial, Smb Jack, Straight, Solder, Connector Type:Smb Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 142138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$2.6400 / $4.0300 | Buy Now |
DISTI #
55AC5049
|
Newark | Ahl142138 Rohs Compliant: Yes |Amphenol Rf 142138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.5520 | Buy Now |
DISTI #
ACX1312-ND
|
DigiKey | CONN SMB JACK STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5436 In Stock |
|
$1.7746 / $3.5200 | Buy Now |
DISTI #
E02:0323_10064052
|
Arrow Electronics | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 | Europe - 206 |
|
$2.2743 / $2.4990 | Buy Now |
DISTI #
AMR142138
|
Heilind Electronics | SMB STRAIGHT PCB JACK, THROUGH | Americas - 2680 in Stock |
|
$2.3281 / $2.9800 | Buy Now |
|
Onlinecomponents.com | connector, rf coaxial, smb str jack for p.c.board, 4 legs, 0.038 term, 50 ohm RoHS: Compliant |
1941 In Stock |
|
$1.9200 / $3.0000 | Buy Now |
DISTI #
60968344
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 20 Package Multiple: 10 Date Code: 2144 | Americas - 1940 |
|
$2.4471 / $3.5294 | Buy Now |
DISTI #
77381338
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 100 Package Multiple: 100 Date Code: 2348 | Americas - 200 |
|
$2.3330 / $2.5634 | Buy Now |
DISTI #
77907433
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Solder ST Thru-Hole RCP Gold Min Qty: 17 Package Multiple: 1 | Americas - 90 |
|
$3.4020 / $4.2700 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, MALE, BOARD MOUNT, SOLDER TERMINAL, JACK | 48 |
|
$3.2000 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy