-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142138-75
|
Avnet Americas | RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Brass - Bag (Alt: 142138-75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 11680 |
|
$2.4875 / $3.4875 | Buy Now |
DISTI #
142138-75
|
Avnet Americas | RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Brass - Bag (Alt: 142138-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5236
|
Avnet Americas | RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Brass - Bulk (Alt: 99H5236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 91 Partner Stock |
|
$3.7700 / $4.4900 | Buy Now |
DISTI #
523-142138-75
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI SMB STRAIGHT PCB JACK RoHS: Compliant | 384 |
|
$2.5500 / $4.0800 | Buy Now |
|
Quest Components | 68 |
|
$5.9200 / $9.6000 | Buy Now | |
DISTI #
142138-75
|
TTI | RF Connectors / Coaxial Connectors MINI SMB STRAIGHT PCB JACK pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1064 In Stock |
|
$2.4500 / $3.3300 | Buy Now |
DISTI #
142138-75
|
Avnet Americas | RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Brass - Bag (Alt: 142138-75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 11680 |
|
$2.4875 / $3.4875 | Buy Now |
DISTI #
142138-75
|
Avnet Americas | RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Brass - Bag (Alt: 142138-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5236
|
Avnet Americas | RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Brass - Bulk (Alt: 99H5236) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 91 Partner Stock |
|
$3.7700 / $4.4900 | Buy Now |
DISTI #
142138-75
|
Avnet Abacus | RF / Coaxial Connector, SMB Coaxial, Straight Jack, Through Hole Vertical, 75 ohm, Brass (Alt: 142138-75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 4014 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142138-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
142138-75
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.276 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.154 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |