-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5233
|
Newark | Smb Pcb Through Hole Straight Jack 50 Ohm |Amphenol Rf 142136 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.1900 | Buy Now |
DISTI #
ARF2971-ND
|
DigiKey | CONN SMB RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
130 In Stock |
|
$2.5042 / $4.6400 | Buy Now |
DISTI #
70032537
|
RS | Connector, RF, SMB Straight PCB Jack Through Hole 50 Ohm | Amphenol RF 142136 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $4.5400 | RFQ |
DISTI #
AMR142136
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RF Connector SMB Straight PCB Jack Through Hole 50 Ohm RoHS: Compliant | 0 |
|
$2.3300 / $4.2900 | Buy Now |
|
Quest Components | BOARD TERMINATED, SMB CONNECTOR, SOLDER, RECEPTACLE | 9 |
|
$4.1250 / $5.6250 | Buy Now |
DISTI #
AMR142136
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
142136
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.7900 | Buy Now |
DISTI #
52621.1
|
TestEquity LLC | Amphenol RF 142136 RF SMB Connector, Straight, Jack, PCB Through Hole, 50 Ohm | 0 |
|
$3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy