Part Details for 1421355 by Phoenix Contact
Overview of 1421355 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1421355-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB10 M20 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$45.5116 / $56.1900 | Buy Now |
DISTI #
651-1421355
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B10-SHWSC- 2SSM20-PLRBK RoHS: Compliant | 3 |
|
$45.5100 / $56.1900 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B10 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M20 - protective cover: yes - Standard - including 2x reducing adapter | 0 |
|
$46.8500 / $59.5100 | Buy Now |
DISTI #
000000000005434248
|
Sager | Heavy Duty Power Connectors HC-EVO-B10-SHWSC- 2SSM20-PLRBK Min Qty: 1 | 0 |
|
$56.9000 / $63.7300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 500 |
|
RFQ | |
|
Master Electronics | Box mounting bases B10 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M20 - protective cover: yes - Standard - including 2x reducing adapter | 0 |
|
$46.8500 / $59.5100 | Buy Now |