-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, Female, Board Mount, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142134
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 142134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 2480 |
|
$4.0625 / $5.7815 | Buy Now |
DISTI #
142134
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 142134) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5231
|
Avnet Americas | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 99H5231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 66 Partner Stock |
|
$6.1700 / $7.2700 | Buy Now |
DISTI #
523-142134
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB VERTICAL PLUG GOLD RoHS: Compliant | 1152 |
|
$4.1200 / $6.7100 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
142134
|
TTI | RF Connectors / Coaxial Connectors SMB VERTICAL PLUG GOLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 550 In Stock |
|
$4.0600 / $5.9900 | Buy Now |
DISTI #
142134
|
Avnet Abacus | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 142134) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 330 |
|
Buy Now | |
DISTI #
142134
|
Avnet Asia | Conn SMB PL 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 142134) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN SMB PLUG STR 50 OHM PCB | 2250 |
|
RFQ | |
|
New Advantage Corporation | SMB Straight PCB Plug, Through Hole, 50 Ohm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 937 |
|
$10.2800 / $11.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142134
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
142134
Amphenol Corporation
RF SMB Connector, Female, Board Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |