There are no models available for this part yet.
Overview of 1421301 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1421301 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1421301-ND
|
DigiKey | CONN BASE SIDE ENTRY SZB10 M25 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1900 | Buy Now | |
DISTI #
651-1421301
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B10-SHWSC- 2SSM25-PLRBK RoHS: Compliant | 0 |
|
$51.5600 / $56.1900 | Order Now | |
Onlinecomponents.com | Box mounting bases B10 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard - including 2x reducing adapter RoHS: Compliant | 0 |
|
$46.8500 / $59.5100 | Buy Now | ||
DISTI #
000000000005434245
|
Sager | Heavy Duty Power Connectors HC-EVO-B10-SHWSC- 2SSM25-PLRBK Min Qty: 1 | 0 |
|
$56.9000 / $63.7300 | Buy Now | |
Dynamic Solutions GmbH | Housing | 2200 |
|
RFQ | |||
Master Electronics | Box mounting bases B10 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard - including 2x reducing adapter RoHS: Compliant | 0 |
|
$46.8500 / $59.5100 | Buy Now |
CAD Models for 1421301 by Phoenix Contact
Part Data Attributes for 1421301 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|