Part Details for 1421244 by Phoenix Contact
Overview of 1421244 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2532
|
Newark | Base, Side Entry, B6, 1 Lever, Pa, Panel Rohs Compliant: Yes |Phoenix Contact 1421244 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0500 / $30.2600 | Buy Now |
DISTI #
1421244-ND
|
DigiKey | CONN BASE SGL LOCK LATCH SZB6 M2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$23.5118 / $29.1900 | Buy Now |
DISTI #
651-1421244
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B06-SHWSC- 2SSM25-PLRBK RoHS: Compliant | 1 |
|
$23.5100 / $29.0000 | Buy Now |
|
Onlinecomponents.com | Box mounting bases B6 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard - including 2x reducing adapter | 0 |
|
$24.3400 / $30.9100 | Buy Now |
DISTI #
000000000005652132
|
Sager | Heavy Duty Power Connectors HC-EVO-B06-SHWSC- 2SSM25-PLRBK Min Qty: 1 | 0 |
|
$29.5600 / $34.4900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 800 |
|
RFQ | |
|
Master Electronics | Box mounting bases B6 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard - including 2x reducing adapter | 0 |
|
$24.3400 / $30.9100 | Buy Now |