Part Details for 1421174 by Phoenix Contact
Overview of 1421174 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1421174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1421174
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC1/10 0-94G/ R4AC1-YE RoHS: Compliant | 0 |
|
$115.8200 / $118.5400 | Order Now |
DISTI #
71869519
|
RS | NBC-R4AC1/10 0-94G/R4AC1-YE | Phoenix Contact 1421174 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.0500 / $132.7200 | RFQ |
|
Onlinecomponents.com | Patch cable - degree of protection: IP20 - cable length: 10 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> | 0 |
|
$91.2900 / $117.7300 | Buy Now |
DISTI #
000000000005652128
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC1/10 0-94G/ R4AC1-YE Min Qty: 1 | 0 |
|
$112.5600 / $126.0700 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 500 |
|
RFQ | |
|
Master Electronics | Patch cable - degree of protection: IP20 - cable length: 10 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> | 0 |
|
$91.2900 / $117.7300 | Buy Now |
|
Neutron USA | Ethernet Cable NBC-R4AC1/10 0-94G/ R4AC1-YE, Patch cable, Cat 6a 10m RJ45 to RJ45 8 to 8 POS PL-PL | 0 |
|
$203.9900 | Buy Now |