Part Details for 1421140 by Phoenix Contact
Overview of 1421140 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1421140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19019605
|
Arrow Electronics | Cable Assembly Cat 6a 1m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1738 | Americas - 49 |
|
$8.5260 | Buy Now |
|
Onlinecomponents.com | Patch cable - degree of protection: IP20 - cable length: 1 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$22.2100 / $28.2100 | Buy Now |
DISTI #
25964893
|
Verical | Cable Assembly Cat 6a 1m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 49 |
|
$8.5260 | Buy Now |
DISTI #
000000000005652115
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC1/1 0-94G/ R4AC1-RD | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Patch cable | 4000 |
|
RFQ | |
|
Master Electronics | Patch cable - degree of protection: IP20 - cable length: 1 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$22.2100 / $28.2100 | Buy Now |