-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9196
|
Newark | Rj45 Conn, Plug, Cat5, 8P8C, Idc, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Cable Mount, Connector Rohs Compliant: Yes |Phoenix Contact 1421126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $23.6700 | Buy Now |
DISTI #
277-16516-ND
|
DigiKey | RJ45 CONNECTOR DEGREE OF PROTECT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$22.7360 / $28.2200 | Buy Now |
DISTI #
651-1421126
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IP8 AWG 23-22 PROFINET RoHS: Compliant | 232 |
|
$22.6000 / $28.2200 | Buy Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 23- 22 - cable outlet: straight - color: green |
13 In Stock |
|
$22.0600 / $29.0900 | Buy Now |
DISTI #
1421126
|
TTI | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IP8 AWG 23-22 PROFINET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.4900 / $25.3500 | Buy Now |
DISTI #
CUCINDC1ZNISR4IP8
|
TME | Plug, RJ45, PIN: 8, gold-plated, Layout: 8p8c, for cable, IDC Min Qty: 1 | 3 |
|
$18.8500 / $21.9600 | Buy Now |
DISTI #
000000000005576714
|
Sager | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IP8 AWG 23-22 PROFINET Min Qty: 1 | 0 |
|
$28.5800 / $33.3400 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 1800 |
|
RFQ | |
|
Master Electronics | RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - material: Zinc die-cast - connection method: IDC fast connection - connection cross section: AWG 23- 22 - cable outlet: straight - color: green |
13 In Stock |
|
$22.0600 / $29.0900 | Buy Now |
|
Neutron USA | Modular Connectors / Ethernet Connectors CUC-IND-C1ZNI-SR4IP8 AWG 23-22 PROFINET | 50 |
|
$115.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1421126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421126
Phoenix Contact
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Manufacturer Series | 1421126 |