Part Details for 1421120 by Marathon Special Products
Overview of 1421120 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70619247
|
RS | Terminal Block, Double Row,1P,175A,600V AC/DC, | Marathon Special Products 1421120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4700 / $21.4900 | RFQ |
|
Onlinecomponents.com | Terminal Block, Double Row, 1P, 175A, 600V AC/DC, | Marathon Special Products 1421120 RoHS: Compliant |
18 In Stock |
|
$18.9900 / $41.7800 | Buy Now |
DISTI #
76060431
|
Verical | 1421120 Min Qty: 2 Package Multiple: 1 Date Code: 2351 | Americas - 17 |
|
$25.4410 / $54.3140 | Buy Now |
|
Master Electronics | Terminal Block, Double Row, 1P, 175A, 600V AC/DC, | Marathon Special Products 1421120 RoHS: Compliant |
18 In Stock |
|
$18.9900 / $41.7800 | Buy Now |