Part Details for 1421-60014-TD by Amphenol Corporation
Overview of 1421-60014-TD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-10L | Coilcraft Inc | General Purpose Inductor, 0.464uH, Air-Core, 3838 | |
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 1421-60014-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1421-60014-TD
|
Avnet Americas | BMMA Female Edge Launch (Tin Dipped) Connector (.068" PCB Thickness) - Bag (Alt: 1421-60014-TD) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-1421-60014-TD
|
Mouser Electronics | RF Connectors / Coaxial Connectors BMMA F Edge Launch Conn .068" PCB, Tin RoHS: Compliant | 0 |
|
$49.0000 / $51.8700 | Order Now |