Part Details for 1420C7 by Hammond Manufacturing
Overview of 1420C7 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1420C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6282
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:406Mm, External Depth - Metric:178Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond 1420C7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$226.5300 / $238.3700 | Buy Now |
DISTI #
3937-1420C7-ND
|
DigiKey | BOX STEEL GRAY 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$396.6725 / $463.8000 | Buy Now |
DISTI #
HM2589-ND
|
DigiKey | BOX STEEL GRAY 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$217.8296 / $229.2900 | Buy Now |
DISTI #
546-1420C7
|
Mouser Electronics | Electrical Enclosures N1 Wallmount Encl w/panel - 20 x 16 x 7 - Steel/Gray RoHS: Compliant | 0 |
|
$217.8100 / $229.2300 | Order Now |
DISTI #
70306104
|
RS | Enclosure, Wallmount, Mild Steel, NEMA 1, Quarter Turn, Flanged | Hammond Manufacturing 1420C7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.1900 / $243.2400 | RFQ |
|
Onlinecomponents.com | Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit. RoHS: Compliant | 13 Factory Stock |
|
$223.8400 / $240.4200 | Buy Now |
|
Powell Electronics | GNRL PURPOSE ENCL20X16X7 Min Qty: 1 | 9 |
|
$218.1700 / $255.0900 | Buy Now |
|
Master Electronics | Enclosure - NEMA 1 single door ANSI 61 grey steel with inner panel. Uses Hammond 1427LKN1 lock kit. RoHS: Compliant | 13 Factory Stock |
|
$223.8400 / $240.4200 | Buy Now |