Part Details for 1420959 by Phoenix Contact
Overview of 1420959 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1420959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15775-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$25.9912 / $32.2700 | Buy Now |
DISTI #
651-1420959
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-E-MINM-5CON-NPT 12-U40/1DeviceNET-T RoHS: Compliant | 2 |
|
$25.9900 / $32.2600 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 5-position - PVC/PVC - gray - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.75 mm² - CAN Bus/DeviceNet RoHS: Compliant | 0 |
|
$26.9500 / $34.1700 | Buy Now |
DISTI #
000000000005576701
|
Sager | Sensor Cables / Actuator Cables SACC-E-MINM-5CON-NPT 12-U40/1DeviceNET-T Min Qty: 1 | 0 |
|
$32.6700 / $38.1300 | Buy Now |
|
Master Electronics | Flush-type connector - 5-position - PVC/PVC - gray - Plug - straight - 7/8"-16UNF - on free cable end - Front mounting - with 1/2 inch-14 NPT mounting thread - Individual wires - cable length: 1 m - 0.75 mm² - CAN Bus/DeviceNet RoHS: Compliant | 0 |
|
$26.9500 / $34.1700 | Buy Now |
Part Details for 1420959
1420959 CAD Models
1420959 Part Data Attributes
|
1420959
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420959
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |