Part Details for 1420933 by Phoenix Contact
Overview of 1420933 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1420933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1420933-ND
|
DigiKey | SLEEVE HOUSING B16 WITH DOUBLE L Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$14.6305 / $18.1600 | Buy Now |
DISTI #
651-1420933
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16-HLWD-PLBK RoHS: Compliant | 2 |
|
$14.6300 / $18.1500 | Buy Now |
|
Onlinecomponents.com | Sleeve housing B16 - with double locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 63 mm - cable gland: none - support sleeve: no - Standard | 0 |
|
$15.1400 / $19.2400 | Buy Now |
DISTI #
000000000005576686
|
Sager | Heavy Duty Power Connectors HC-EVO-B16-HLWD-PLBK Min Qty: 1 | 0 |
|
$18.3900 / $21.4600 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 800 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - with double locking latch - material: PA - cable outlets: 1 - straight/lateral - height: 63 mm - cable gland: none - support sleeve: no - Standard | 0 |
|
$15.1400 / $19.2400 | Buy Now |