Part Details for 1420918 by Phoenix Contact
Overview of 1420918 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1420918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1420918-ND
|
DigiKey | CONN HOOD TOP ENTRY SZB16 M32 Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7100 | Buy Now |
DISTI #
651-1420918
|
Mouser Electronics | Heavy Duty Power Connectors HC-ADV-B16-HHWH- 1TTM32-MF-BK RoHS: Compliant | 0 |
|
$43.0100 / $46.7100 | Order Now |
|
Onlinecomponents.com | Sleeve housing B16 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 93.7 mm - cable gland: none - support sleeve: no - 1x M32 - Increased environmental requirements | 0 |
|
$38.9500 / $49.4700 | Buy Now |
DISTI #
000000000005441024
|
Sager | Heavy Duty Power Connectors HC-ADV-B16-HHWH- 1TTM32-MF-BK Min Qty: 1 | 0 |
|
$47.3000 / $52.9800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 550 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - Screw locking - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 93.7 mm - cable gland: none - support sleeve: no - 1x M32 - Increased environmental requirements | 0 |
|
$38.9500 / $49.4700 | Buy Now |
Part Details for 1420918
1420918 CAD Models
1420918 Part Data Attributes:
|
1420918
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420918
Phoenix Contact
Connector Accessory, Housing Item, Aluminum Alloy, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |