-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3080
|
Newark | Sensor Conn, Plug, 5Pos, M12, Panel Rohs Compliant: Yes |Phoenix Contact 1420817 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $10.1900 | Buy Now |
DISTI #
277-17094-ND
|
DigiKey | CONN MALE INSERT 5POS SOLDER Min Qty: 1 Lead time: 7 Weeks Container: Tray |
60 In Stock |
|
$8.1430 / $11.5600 | Buy Now |
DISTI #
651-1420817
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12MSL- 4FE-L180 THR T RoHS: Compliant | 135 |
|
$8.1400 / $11.5600 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Power - 5-position - Plug - straight - L - Power - PCB mounting - THR solder connection | 0 |
|
$8.3800 / $11.4000 | Buy Now |
DISTI #
000000000005652096
|
Sager | Circular Metric Connectors SACC-CI-M12MSL- 4FE-L180 THR T Min Qty: 60 | 0 |
|
$10.1900 / $10.5600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 500 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Power - 5-position - Plug - straight - L - Power - PCB mounting - THR solder connection | 0 |
|
$8.3800 / $11.4000 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-CI-M12MSL- 4FE-L180 THR T | 50 |
|
$63.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1420817
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420817
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |