Part Details for 14207-57 by Jabra GN
Overview of 14207-57 by Jabra GN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-07L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
142-07J08L | Coilcraft Inc | Variable Inductor, 0.33uH Min, 0.427uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-07J08SL | Coilcraft Inc | Variable Inductor, 0.259uH Min, 0.29uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 14207-57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | PanaCast Wall Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |