-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN MOD JACK 8P8C R/A SHIELDED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2657
|
Newark | Connector, Rj45, Jack, 1Port, 8P8C, Cat6, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:Ip20, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Phoenix Contact 1420401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $14.2900 | Buy Now |
DISTI #
1420401-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5400 | Buy Now |
DISTI #
651-1420401
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-08-BU-RJ45- 10G/LH-1 RoHS: Compliant | 0 |
|
$9.5000 / $10.5400 | Order Now |
DISTI #
71869502
|
RS | VS-08-BU-RJ45-10G/LH-1 | Phoenix Contact 1420401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7700 / $10.9600 | RFQ |
|
Onlinecomponents.com | RJ45 socket insert - for PCB assembly - CAT6<sub>A</sub> - 8-pos. - shielded - with angled solder pins - 1x RoHS: Compliant | 0 |
|
$8.7900 / $11.9600 | Buy Now |
DISTI #
000000000003477781
|
Sager | Modular Connectors / Ethernet Connectors VS-08-BU-RJ45- 10G/LH-1 Min Qty: 1 | 0 |
|
$10.6700 / $12.4500 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 socket insert | 980 |
|
RFQ | |
|
Master Electronics | RJ45 socket insert - for PCB assembly - CAT6<sub>A</sub> - 8-pos. - shielded - with angled solder pins - 1x RoHS: Compliant | 0 |
|
$8.7900 / $11.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1420401
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420401
Phoenix Contact
CONN MOD JACK 8P8C R/A SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |