-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23542G2622A102=SLV ASY-WIRE FEM CON KOD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65686750
|
Verical | GET 0.64 MM CONNECTOR SYSTEM RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 1969 |
|
$1.4300 / $1.5500 | Buy Now |
DISTI #
14200112-TEC
|
TME | Connector: automotive Min Qty: 24 | 1969 |
|
$1.4628 / $1.7548 | Buy Now |
DISTI #
1420011-2
|
IBS Electronics | V23542G2622A102=SLV Asy-wire Fem Con Kod Min Qty: 538 Package Multiple: 1 | 1969 |
|
$1.6120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2559 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1420011-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1420011-2
TE Connectivity
V23542G2622A102=SLV ASY-WIRE FEM CON KOD
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.716 inch | |
Body Depth | 1.01 inch | |
Body Length | 1.23 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 2.54 mm |