Part Details for 1420003 by Phoenix Contact
Overview of 1420003 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 1420003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3685
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 0.5M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1420003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8900 / $17.5700 | Buy Now |
DISTI #
277-13106-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$17.0738 / $21.2000 | Buy Now |
DISTI #
651-1420003
|
Mouser Electronics | Circular Metric Connectors SACC-SQ-M12FS- 4CON-25F/0,5 RoHS: Compliant | 0 |
|
$17.0700 / $21.1900 | Order Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type socket - 4-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 0 |
|
$17.6700 / $22.4500 | Buy Now |
DISTI #
000000000003668911
|
Sager | Circular Metric Connectors SACC-SQ-M12FS- 4CON-25F/0,5 Min Qty: 1 | 0 |
|
$21.4600 / $25.0500 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 960 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type socket - 4-pos. - M12 - A-coded - front/square flange mounting - with 0.5 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 0 |
|
$17.6700 / $22.4500 | Buy Now |
Part Details for 1420003
1420003 CAD Models
1420003 Part Data Attributes:
|
1420003
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420003
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1420003 |