-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS VERSCHL.PLATTE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2622
|
Newark | Automotive Connectors Mqs Verschl.platte |Amp Te Connectivity 1420001-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1730 |
|
$0.1590 / $0.1730 | Buy Now |
DISTI #
17R3169
|
Newark | Mqs Verschl.platte |Amp Te Connectivity 1420001-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
1420001-1-ND
|
DigiKey | MQS VERSCHL.PLATTE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3164 In Stock |
|
$0.1563 / $0.2700 | Buy Now |
DISTI #
1420001-1
|
Avnet Americas | AMP1420001-1 - Bag (Alt: 1420001-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.1064 / $0.1086 | Buy Now |
DISTI #
571-1420001-1
|
Mouser Electronics | Automotive Connectors MQS VERSCHL.PLATTE RoHS: Compliant | 8513 |
|
$0.1040 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.0957 / $0.0993 | Buy Now |
DISTI #
AMP1420001-1
|
Heilind Electronics | MQS VERSCHL.PLATTE | Americas - 0 in Stock |
|
$0.1126 / $0.1222 | Buy Now |
|
Onlinecomponents.com | MQS VERSCHL.PLATTE RoHS: Compliant |
1730 Partner Stock |
|
$0.0954 / $0.1454 | Buy Now |
DISTI #
66430054
|
Verical | Micro-Power And Power Quadlok System Accessory Type Locking Slide RoHS: Compliant Min Qty: 375 Package Multiple: 1 | Americas - 1710 |
|
$0.1670 | Buy Now |
DISTI #
87220127
|
Verical | Micro-Power And Power Quadlok System Accessory Type Locking Slide RoHS: Compliant Min Qty: 800 Package Multiple: 1 | Americas - 1435 |
|
$0.2059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1420001-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1420001-1
TE Connectivity
MQS VERSCHL.PLATTE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |