Part Details for 142.7020.5502 by Littelfuse Inc
Overview of 142.7020.5502 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 142.7020.5502
142.7020.5502 CAD Models
142.7020.5502 Part Data Attributes
|
142.7020.5502
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.7020.5502
Littelfuse Inc
Electric Fuse, 50A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 50 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 142.7020.5502
This table gives cross-reference parts and alternative options found for 142.7020.5502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142.7020.5502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0498050.SXT | Electric Fuse, Time Lag Blow, 50A, 1000A (IR), | Littelfuse Inc | 142.7020.5502 vs 0498050.SXT |