Part Details for 142.7010.5302 by Littelfuse Inc
Overview of 142.7010.5302 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 142.7010.5302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7918
|
Newark | Fuse - Bf1 M6 58V/1000A Dc, 30A 500 Pc/ Bulk |Littelfuse 142.7010.5302 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
142.7010.5302-ND
|
DigiKey | FUSE AUTO 30A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8838 / $3.9800 | Buy Now |
DISTI #
576-142.7010.5302
|
Mouser Electronics | Automotive Fuses 58V 30A 1000A RoHS: Compliant | 98 |
|
$1.9000 / $4.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.6000 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 30A 58VDC AUTO LINK | 0 |
|
$3.9878 / $4.3866 | RFQ |
Part Details for 142.7010.5302
142.7010.5302 CAD Models
142.7010.5302 Part Data Attributes
|
142.7010.5302
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.7010.5302
Littelfuse Inc
Electric Fuse, 30A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 142.7010.5302
This table gives cross-reference parts and alternative options found for 142.7010.5302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142.7010.5302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0895030.T | Electric Fuse, | Littelfuse Inc | 142.7010.5302 vs 0895030.T |
0891030.H | Electric Fuse, | Littelfuse Inc | 142.7010.5302 vs 0891030.H |
0891030H | Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.7010.5302 vs 0891030H |
0895030.Z | Electric Fuse | Littelfuse Inc | 142.7010.5302 vs 0895030.Z |
0895030Z | Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.7010.5302 vs 0895030Z |
0891030N | Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.7010.5302 vs 0891030N |
999030 | Electric Fuse, Slow Blow, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.7010.5302 vs 999030 |
997030 | Electric Fuse, Fast Blow, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.7010.5302 vs 997030 |
0997030WXN | Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 142.7010.5302 vs 0997030WXN |
0891030.NXS | Electric Fuse, | Littelfuse Inc | 142.7010.5302 vs 0891030.NXS |