Part Details for 142.5631.5302 by Littelfuse Inc
Overview of 142.5631.5302 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1555-302 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1555-302MXC | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 142.5631.5302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2298
|
Newark | Automotive Fuse, Time Delay, 30A, 58V, Blow Characteristic:Time Delay, Fuse Current:30A, Voltage Rating Vdc:58V, Product Range:Bf1 Series Rohs Compliant: Yes |Littelfuse 142.5631.5302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 507 |
|
$2.0500 / $4.3200 | Buy Now |
DISTI #
F7139-ND
|
DigiKey | FUSE AUTO 30A 58VDC AUTO LINK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
457 In Stock |
|
$1.8838 / $4.1300 | Buy Now |
DISTI #
576-142.5631.5302
|
Mouser Electronics | Automotive Fuses BF1 30A 58V RoHS: Compliant | 7817 |
|
$1.9300 / $4.1100 | Buy Now |
DISTI #
75563759
|
RS | FUSE - BF1 30A 58V BULK 500 PC | Littelfuse 142.5631.5302 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Future Electronics | FUSE - BF1 30A 58V BULK 500 PC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.8700 / $1.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.5700 | Buy Now |
DISTI #
65159570
|
Verical | Fuse Fast Acting 30A 58V Bolt Down Bolt Down 16 X 12 X 8.2mm Thermoplastic UL RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 428 |
|
$2.3375 / $2.5750 | Buy Now |
DISTI #
142.5631.5302
|
TTI | Automotive Fuses BF1 30A 58V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.0700 / $1.3700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ | |
DISTI #
C1S425201884134
|
Chip1Stop | Fuse 30A 58V Bolt Down 16 X 12 X 7.8mm Automotive UL RoHS: Compliant pbFree: Yes Container: Bulk | 478 |
|
$1.9300 / $2.5800 | Buy Now |
Part Details for 142.5631.5302
142.5631.5302 CAD Models
142.5631.5302 Part Data Attributes
|
142.5631.5302
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.5631.5302
Littelfuse Inc
Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 12 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | ISO | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |
Alternate Parts for 142.5631.5302
This table gives cross-reference parts and alternative options found for 142.5631.5302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142.5631.5302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0895030Z | Littelfuse Inc | Check for Price | Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 142.5631.5302 vs 0895030Z |
0891030.H | Littelfuse Inc | $0.6286 | Electric Fuse, | 142.5631.5302 vs 0891030.H |
999030 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 142.5631.5302 vs 999030 |
0891030.U | Littelfuse Inc | $0.4831 | Electric Fuse | 142.5631.5302 vs 0891030.U |
0891030H | Littelfuse Inc | Check for Price | Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 142.5631.5302 vs 0891030H |
0891030.NXS | Littelfuse Inc | $0.2716 | Electric Fuse, | 142.5631.5302 vs 0891030.NXS |
0891030.NXWS | Littelfuse Inc | Check for Price | Electric Fuse, ROHS COMPLIANT | 142.5631.5302 vs 0891030.NXWS |
995030 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 142.5631.5302 vs 995030 |