-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J667-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
360 In Stock |
|
$9.4143 / $15.5700 | Buy Now |
DISTI #
530-142-9701-211
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PC ST JCK .155" RoHS: Compliant | 39 |
|
$10.2300 / $15.5700 | Buy Now |
DISTI #
70880534
|
RS | SMA Non-Magnetic Jack, Straight PCB, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-9701-211 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $12.6700 | RFQ |
DISTI #
EFJ142-9701-211
|
Interstate Connecting Components | 0 |
|
$10.6250 / $11.8254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-9701-211
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-9701-211
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |