Part Details for 142-9701-201 by Johnson Components
Overview of 142-9701-201 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-9701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RoHS: Compliant |
515 In Stock |
|
$10.5800 / $15.5300 | Buy Now |
|
Master Electronics | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RoHS: Compliant |
515 In Stock |
|
$10.5800 / $15.5300 | Buy Now |
Part Details for 142-9701-201
142-9701-201 CAD Models
142-9701-201 Part Data Attributes:
|
142-9701-201
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
142-9701-201
Johnson Components
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 142-9701-201
This table gives cross-reference parts and alternative options found for 142-9701-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-9701-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-9701-201 | CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 142-9701-201 vs 142-9701-201 |