Part Details for 142-9701-201 by Cinch Connectivity Solutions
Overview of 142-9701-201 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for 142-9701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J666-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
675 In Stock |
|
$8.3166 / $13.7600 | Buy Now |
DISTI #
530-142-9701-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA PC ST JCK .155" RoHS: Compliant | 107 |
|
$9.0600 / $13.7600 | Buy Now |
DISTI #
70406055
|
RS | SMA Non-Magnetic Jack, Straight PCB, Standard SMA Coax Series | Johnson-Cinch Connectivity Solutions 142-9701-201 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5400 / $13.6200 | RFQ |
DISTI #
EFJ142-9701-201
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$10.6250 / $11.8254 | Buy Now |
Part Details for 142-9701-201
142-9701-201 CAD Models
142-9701-201 Part Data Attributes:
|
142-9701-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-9701-201
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 142-9701-201
This table gives cross-reference parts and alternative options found for 142-9701-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-9701-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-9701-201 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 142-9701-201 vs 142-9701-201 |