142-8.0M-18-GR-TR
Oscilent Corp
Description: Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC-49T, 2 PIN

Overview of 142-8.0M-18-GR-TR by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 142-8.0M-18-GR-TR by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 142-8.0M-18-GR-TR by Oscilent Corp

142-8.0M-18-GR-TR
Oscilent Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Package Description
HC-49T, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT; TR
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
8 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch)
Series Resistance
50 Ω
Surface Mount
NO
Want to compare parts?
  1. 142-8.0M-18-GR-TR
    Oscilent Corp
    Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC-49T, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 142-8.0M-18-GR-TR by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 142-8.0M-18-GR-TR by Oscilent Corp

Select Manufacturer
Which Manufacturer of 142-8.0M-18-GR-TR would you like to use for your alert(s)?
  • Please alert me when 142-8.0M-18-GR-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 142-8.0M-18-GR-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 142-8.0M-18-GR-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 142-8.0M-18-GR-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 142-8.0M-18-GR-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 142-8.0M-18-GR-TR by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: