Part Details for 142-6.144M-17-LR by Oscilent Corp
Overview of 142-6.144M-17-LR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20144MH/NOPB | Texas Instruments | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
LM20144MHX/NOPB | Texas Instruments | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
TLE2144MFKB | Texas Instruments | High Speed High Drive Precision Quad Operational Amplifier 20-LCCC -55 to 125 |
Part Details for 142-6.144M-17-LR
142-6.144M-17-LR CAD Models
142-6.144M-17-LR Part Data Attributes
|
142-6.144M-17-LR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
142-6.144M-17-LR
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 6.144MHz Nom, HC-49T, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | HC-49T, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 17 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 6.144 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.05XB4.65XH11.2 (mm)/L0.435XB0.183XH0.441 (inch) | |
Series Resistance | 90 Ω | |
Surface Mount | NO |